Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLEB32A1BCopy
Newark Part No.39X7122
Product RangeGLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 5+ | $374.180 |
| 10+ | $352.800 |
| 25+ | $329.630 |
| 50+ | $311.820 |
| 100+ | $295.780 |
Price for:Each
Minimum: 5
Multiple: 1
$1,870.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLEB32A1BCopy
Newark Part No.39X7122
Product RangeGLE Series
Technical Datasheet
Limit Switch ActuatorSide Rotary Roller
Contact ConfigurationDPDT
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max0.165N-m
Product RangeGLE Series
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary Roller
Contact Current AC Max
6A
Operating Force Max
0.165N-m
Contact Current DC Max
550mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
120V
Product Range
GLE Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
