
| Quantity | Price |
|---|---|
| 5+ | $297.530 |
| 10+ | $281.080 |
| 25+ | $263.250 |
| 50+ | $249.540 |
| 100+ | $237.200 |
Product Information
Product Overview
The GLEB24C is a 2-pole miniature Global Limit Switch with top roller plunger actuator. It is designed to provide a complete range of globally approved products. These rugged and reliable limit switches are suitable for industrial applications, off-road equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The direct-opening, normally closed contacts are designed for safety-related applications. The compact housing size makes them often ideal for mounting where space is at a premium. The extensive product range offers the user a choice of plastic, metal and 3-conduit metal housing, which are all mounting compatible to EN50047. A wide range of actuator and switch options makes it easy for the user to customize a switch to the particular application.
- 2NC-2NO DPDT Snap action
- International conduit sizes
- Direct PLC interface compatible (2-circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
Applications
Industrial
Technical Specifications
Top Roller Plunger
10A
-
10A
No SVHC (07-Jul-2017)
-
300V
GLE Series
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
