Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLCB01CCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06WX3566 |
| Product Range | GLC Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.730 |
| 5+ | $204.560 |
| 10+ | $200.380 |
Price for:Each
Minimum: 1
Multiple: 1
$208.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLCB01CCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06WX3566 |
| Product Range | GLC Series |
| Technical Datasheet | |
| Limit Switch Actuator | Top Roller Plunger |
| Contact Configuration | 1NO / 1NC |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 300V |
| Operating Force Max | 16N |
| Product Range | GLC Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Limit Switch Actuator | Top Roller Plunger |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | 16N |
| Contact Current DC Max | 10A |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | 1NO / 1NC |
|---|---|
| Contact Voltage AC Max | 300V |
| Product Range | GLC Series |
| Contact Voltage DC Max | 250V |
Technical Docs (2)
Alternatives for GLCB01C
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
