Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGLAC07BCopy
Newark Part No.71J4417
Product RangeGLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $245.540 |
| 25+ | $221.770 |
| 50+ | $205.930 |
| 100+ | $195.750 |
Price for:Each
Minimum: 10
Multiple: 1
$2,455.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLAC07BCopy
Newark Part No.71J4417
Product RangeGLA Series
Technical Datasheet
Limit Switch ActuatorPin Plunger
Contact ConfigurationSPDT
Contact Current AC Max100mA
Contact Voltage AC Max50V
Operating Force Max16N
Product RangeGLA Series
Contact Current DC Max100mA
Contact Voltage DC Max50V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
100mA
Operating Force Max
16N
Contact Current DC Max
100mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
50V
Product Range
GLA Series
Contact Voltage DC Max
50V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
