
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLAA01CCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 95F9322 |
| Product Range | GLA Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $244.720 |
| 5+ | $239.830 |
| 10+ | $234.930 |
| 25+ | $230.040 |
| 50+ | $225.140 |
| 10000+ | $220.250 |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLAA01CCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 95F9322 |
| Product Range | GLA Series |
| Technical Datasheet | |
| Limit Switch Actuator | Top Roller Plunger |
| Contact Configuration | SPDT-1NO, SPDT-NC |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 600V |
| Operating Force Max | 16N |
| Product Range | GLA Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The GLAA01C is a single-pole double-throw (SPDT) Global Limit Switch with 1NC/1NO contacts, a top roller plunger actuator and snap action function. The MICRO SWITCH™ GLA series switch is designed to global EN50041 standards and well suited for worldwide applications. The modular design of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap action contacts and normally closed slow-action contacts are positive opening. Side rotary actuator incorporates dual bearing design which prevents side loading during operation.
- International conduit size
- Direct PLC interface compatible
- Designed for ease of installation
Applications
Industrial, Logistics, Signal Processing
Technical Specifications
| Limit Switch Actuator | Top Roller Plunger |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | 16N |
| Contact Current DC Max | 10A |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | SPDT-1NO, SPDT-NC |
|---|---|
| Contact Voltage AC Max | 600V |
| Product Range | GLA Series |
| Contact Voltage DC Max | 250V |
Technical Docs (3)
Alternatives for GLAA01C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
