
| Quantity | Price |
|---|---|
| 10+ | $183.820 |
Product Information
Product Overview
The GLAA01A2A is a single-pole double-throw (SPDT) Global Limit Switch with 1NC/1NO contacts, an adjustable roller lever actuator and snap action function. The MICRO SWITCH™ GLA series switch is designed to global EN50041 standards and well suited for worldwide applications. The modular design of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap action contacts and normally closed slow-action contacts are positive opening. Side rotary actuator incorporates dual bearing design which prevents side loading during operation.
- International conduit size
- Direct PLC interface compatible
- Designed for ease of installation
Applications
Industrial, Logistics, Signal Processing
Technical Specifications
Adjustable Roller Lever
10A
0.33N-m
10A
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
600V
GLA Series
250V
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
