Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGKMB13Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71J4348
Product RangeGKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $190.250 |
| 25+ | $178.720 |
| 50+ | $175.150 |
| 100+ | $171.570 |
Price for:Each
Minimum: 10
Multiple: 10
$1,902.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGKMB13Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71J4348
Product RangeGKM Series
Technical Datasheet
Product RangeGKM Series
Contact ConfigurationSPST-NC, SPST-NO
Switch TerminalsCable
Contact Voltage AC Max240V
Contact Current AC Max10A
IP RatingIP66, IP67
Contact Voltage DC Max250V
Contact Current DC Max10A
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
GKM Series
Switch Terminals
Cable
Contact Current AC Max
10A
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
240V
IP Rating
IP66, IP67
Contact Current DC Max
10A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
