Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGKEA03LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20M6916
Product RangeGKE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $177.620 |
| 5+ | $162.510 |
| 10+ | $117.450 |
| 25+ | $107.330 |
| 50+ | $106.260 |
| 100+ | $102.830 |
| 10000+ | $100.770 |
Price for:Each
Minimum: 1
Multiple: 1
$177.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGKEA03LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20M6916
Product RangeGKE Series
Technical Datasheet
Product RangeGKE Series
Contact ConfigurationDPST-1NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max600V
Contact Current AC Max6A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max2.8A
SVHCNo SVHC (07-Jul-2017)
Product Overview
The GKEA03L is a double-pole single-throw (DPST), single-pole single-throw (SPST) dual entry key operated Safety Limit Switch with 1NO/1NC contacts and screw terminations. The GKE series switch has 1/2-inch conduit and front head orientation provides superior reliability for safety hard guarding applications. It is designed to minimize intentional tampering or defeat and to meet application-specific needs.
- Positive opening safety contacts
- Multiple contact configurations
- Double insulation per IEC 60947-5-1
- Small-size provides a valuable solution where space is at a premium
- Designed for global acceptance
Applications
Industrial, Consumer Electronics
Technical Specifications
Product Range
GKE Series
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST-1NO, SPST-NC
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
2.8A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
