Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGKBA16L7
Newark Part No.48F2826
Product RangeGK Series
Technical Datasheet
Product RangeGK Series
Contact Configuration4PST-3NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max600V
Contact Current AC Max6A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max2.8A
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
GK Series
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
4PST-3NC, SPST-NO
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
2.8A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

