Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoFSS015WNGBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87W9419
Product RangeFSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $94.210 |
| 50+ | $92.120 |
| 100+ | $90.550 |
Price for:Each
Minimum: 25
Multiple: 25
$2,355.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSS015WNGBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87W9419
Product RangeFSS Series
Technical Datasheet
Load Capacity1.529kg
Supply Voltage10VDC
Cell Output mV / V-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
1.529kg
Cell Output mV / V
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
10VDC
Operating Temperature Min
-40°C
Product Range
FSS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
