Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFPG1DM2P5B6M
Newark Part No.23M9967
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating32V
Operating Pressure Max2500psi
Port StyleNPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationDIN 43650
Supply Current24mA
Supply Voltage Min9V
Supply Voltage Max32V
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing Material-
Operating Temperature Min-29°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
2500psi
Pressure Port Size
1/4"-18
Supply Current
24mA
Supply Voltage Max
32V
Output Interface
-
Housing Material
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
32V
Port Style
NPT
Transducer Connection / Termination
DIN 43650
Supply Voltage Min
9V
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-29°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate