
| Quantity | Price |
|---|---|
| 160+ | $36.630 |
Product Information
Product Overview
FMA series are piezoresistive-based force sensors offering a digital output for reading force over the specified full scale force span and temperature range. They are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Direct mechanical coupling allows for easy interface with the sensor, coupling with tubing, membrane or a plunger, providing repeatable performance and a reliable mechanical interface to the application. Designed and manufactured according to ISO 9001 standards. These products offer a more stable output which is directly proportional to the force applied to the mechanically-coupled sphere. Typically used in medical and industrial applications.
- Compensated/amplified, mechanically coupled, sphere contact element
- Sensor short and open diagnostics, 25N force range
- Compression force type, SPI digital output
- 20% to 80% transfer function, 3.3V ±10% supply voltage
- Small form factor: 5mm x 5mm (0.20 in x 0.20inch)
- Fully calibrated and temperature compensated over a temperature range of 5°C to 50°C (41°F to 122°F)
- Low power consumption of 14mW, enhanced part-to-part repeatability
- Enhanced reliability
- M mechanical coupling
- Robust design provides enhanced durability in applications where over force may exist
Technical Specifications
2.5475kg
-
85°C
No SVHC (07-Jul-2017)
3.3VDC
-40°C
MicroForce FMA Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
