Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,050.90 |
| 5+ | $987.66 |
| 10+ | $958.46 |
| 25+ | $929.27 |
| 50+ | $885.48 |
Price for:Each
Minimum: 1
Multiple: 1
$1,050.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFF6-11-DC-QD05
Newark Part No.61M3584
Product RangeFF Series
Technical Datasheet
Contact ConfigurationDPST-1NO, SPST-NC
Product RangeFF Series
Contact Current DC Max1A
Contact Voltage DC Max30V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
DPST-1NO, SPST-NC
Contact Current DC Max
1A
SVHC
No SVHC (07-Jul-2017)
Product Range
FF Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate