Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $816.73 |
| 5+ | $763.93 |
| 10+ | $721.68 |
| 25+ | $675.92 |
| 50+ | $640.71 |
| 100+ | $609.03 |
Price for:Each
Minimum: 1
Multiple: 1
$816.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFF6-11-AC-03
Newark Part No.61M3583
Product RangeFF Series
Technical Datasheet
Limit Switch ActuatorNon Contact Switch
Contact ConfigurationDPST-1NO, SPST-NC
Contact Current AC Max2A
Contact Voltage AC Max230V
Operating Force Max-
Product RangeFF Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Non Contact Switch
Contact Current AC Max
2A
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST-1NO, SPST-NC
Contact Voltage AC Max
230V
Product Range
FF Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate