Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 5+ | $806.800 |
Price for:Each
Minimum: 5
Multiple: 5
$4,034.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoEXD-AR30-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.23F5085
Product RangeEX Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max12.2N
Product RangeEX Series
Contact Current DC Max150mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
12.2N
Contact Current DC Max
150mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
250V
Product Range
EX Series
Contact Voltage DC Max
250V
Technical Docs (2)
Alternatives for EXD-AR30-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
