Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $892.830 |
| 10+ | $866.450 |
| 25+ | $840.060 |
| 50+ | $800.470 |
Price for:Each
Minimum: 5
Multiple: 1
$4,464.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoEX-AR16
Newark Part No.23F5076
Product RangeEX Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max2ozf
Product RangeEX Series
Contact Current DC Max500mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
15A
Operating Force Max
2ozf
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
EX Series
Contact Voltage DC Max
125V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

