Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5+ | $593.840 |
Price for:Each
Minimum: 5
Multiple: 5
$2,969.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDT-2RV2-A7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.73K2382
Product RangeDT Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom250V
Product RangeDT Series
Contact Voltage AC Nom250V
Operating Force Max2.09N
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DT Series
Operating Force Max
2.09N
Microswitch Actuator
Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

