Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoDPRCAN0002NG0000A5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52AH6837
Product RangeTruStability DPR Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $98.460 |
| 5+ | $90.090 |
| 10+ | $85.450 |
| 25+ | $79.840 |
| 50+ | $73.980 |
| 100+ | $68.850 |
| 10000+ | $67.470 |
Price for:Each
Minimum: 1
Multiple: 1
$98.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDPRCAN0002NG0000A5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52AH6837
Product RangeTruStability DPR Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0Inch-H2O
Operating Pressure Max2Inch-H2O
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageModule
No. of Pins3Pins
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingPCB Mount
Media TypeAir, Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability DPR Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
2Inch-H2O
Supply Voltage Max
5.25V
No. of Pins
3Pins
Pressure Port Type
Dual Radial Barbed, Same Side
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0Inch-H2O
Supply Voltage Min
4.75V
Sensor Case / Package
Module
Accuracy
± 0.25%
Sensor Mounting
PCB Mount
Operating Temperature Min
-40°C
Product Range
TruStability DPR Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
