Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSDA1BACopy
Newark Part No.79Y4119
Product RangeCS Series
Technical Datasheet
Sensor Output TypeDigital
Supply Voltage Range6V DC to 16V DC
Supply Voltage Range6V DC to 16V DC
Measured CurrentAC / DC
Accuracy-
Current Sensor Technology-
Primary Current500mA
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Range
6V DC to 16V DC
Accuracy
-
Primary Current
500mA
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
6V DC to 16V DC
Measured Current
AC / DC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
CS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

