Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCLSB4B1
Newark Part No.38B4452
Product RangeCLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $722.850 |
| 5+ | $710.930 |
| 10+ | $699.000 |
Price for:Each
Minimum: 1
Multiple: 1
$722.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCLSB4B1
Newark Part No.38B4452
Product RangeCLS Series
Technical Datasheet
Cable Span66.6m
Contact ConfigurationDPST-1NO, SPST-NC
Contact Voltage AC Max600V
Contact Current AC Max6A
Contact Voltage DC Max250V
Contact Current DC Max2.8A
Product RangeCLS Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CLSB4B1 is a double-pole single-throw (DPST) 1NO-1NC enclosed cable-pull Limit Switch for signaling applications. The CLS series switch comes with zinc die-cast housing. When using direct acting contacts, momentary cable pull limit switch provides a means to manually force disconnection of a normally closed control circuit by pulling on an attached cable. Momentary switch cause contact transfer if the cable is manually pulled and held. When the cable is released, switch contacts return to their original state.
- Head assembled with actuator to the left
- <25mΩ Contact resistance
Applications
Industrial
Technical Specifications
Cable Span
66.6m
Contact Voltage AC Max
600V
Contact Voltage DC Max
250V
Product Range
CLS Series
Contact Configuration
DPST-1NO, SPST-NC
Contact Current AC Max
6A
Contact Current DC Max
2.8A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
