Print Page
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $309.800 |
| 5+ | $303.260 |
| 10+ | $298.500 |
| 25+ | $294.200 |
| 50+ | $290.320 |
Price for:Each
Minimum: 1
Multiple: 1
$309.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZE7-2RN2-C
Newark Part No.43W5619
Product RangeE7 Series
Technical Datasheet
Limit Switch ActuatorTop Roller Arm
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max5.56N
Product RangeE7 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Roller Arm
Contact Current AC Max
-
Operating Force Max
5.56N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
E7 Series
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate