Print Page
7 In Stock
30 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $161.920 |
| 5+ | $159.200 |
| 10+ | $156.470 |
| 25+ | $155.670 |
| 50+ | $154.860 |
| 10000+ | $151.760 |
Price for:Each
Minimum: 1
Multiple: 1
$161.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZE6-2RQ81Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 04M8416 |
| Product Range | E6 Series |
| Technical Datasheet | |
| Limit Switch Actuator | Cross Roller Plunger |
| Contact Configuration | SPDT |
| Contact Current AC Max | 15A |
| Contact Voltage AC Max | 600V |
| Operating Force Max | 3.7N |
| Product Range | E6 Series |
| Contact Current DC Max | 500mA |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The BZE6-2RQ81 is a single-pole double-throw (SPDT) enclosed Limit Switch with cross roller plunger actuator. The MICRO SWITCH™ E6 snap action side mount switch comes with zinc die-cast housing and standard (single-break) contact. It has a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side-mount switches.
- High capacity
- No seal boot plunger
- 0.38mm Pre-travel
- -32 to 71°C Operating temperature range
Applications
Industrial, Logistics
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
| Limit Switch Actuator | Cross Roller Plunger |
|---|---|
| Contact Current AC Max | 15A |
| Operating Force Max | 3.7N |
| Contact Current DC Max | 500mA |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 600V |
| Product Range | E6 Series |
| Contact Voltage DC Max | 250V |
Technical Docs (1)
Alternatives for BZE6-2RQ81
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

