Need more?
| Quantity | Price |
|---|---|
| 1+ | $128.010 |
| 5+ | $119.810 |
| 10+ | $111.600 |
| 25+ | $109.070 |
| 50+ | $106.350 |
| 100+ | $104.220 |
| 10000+ | $102.100 |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZE6-2RN7Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04M8410 |
| Product Range | E6 Series |
| Technical Datasheet | |
| Limit Switch Actuator | Top Plunger |
| Contact Configuration | SPDT |
| Contact Current AC Max | 15A |
| Contact Voltage AC Max | 600V |
| Operating Force Max | 6.7N |
| Product Range | E6 Series |
| Contact Current DC Max | 500mA |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The BZE6-2RN7 is a single-pole double-throw (SPDT) side-mount medium-duty enclosed Standard Limit Switch with 1NO/1NC contacts, a top plunger actuator and screw terminations. The MICRO SWITCH™ E6 switch is offered with actuator has a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount switch and removal of the bottom enclosure exposes the terminals for easy wiring. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The switch is preferred for applications where there could be exposure to liquid and/or particulate environments. The compact size of this limit switch permits installation where there is limited space available on equipment.
- Momentary or maintained contact
- Grounding screw
- Reliably handles electrical loads
- Design flexibility
Applications
Industrial, Logistics, Consumer Electronics
Technical Specifications
| Limit Switch Actuator | Top Plunger |
|---|---|
| Contact Current AC Max | 15A |
| Operating Force Max | 6.7N |
| Contact Current DC Max | 500mA |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 600V |
| Product Range | E6 Series |
| Contact Voltage DC Max | 250V |
Technical Docs (2)
Alternatives for BZE6-2RN7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

