Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $220.630 |
| 5+ | $214.880 |
| 10+ | $210.320 |
| 25+ | $209.560 |
| 50+ | $205.370 |
| 10000+ | $201.180 |
Price for:Each
Minimum: 1
Multiple: 1
$220.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZE6-2RN28Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04M8408
Product RangeE6 Series
Technical Datasheet
Limit Switch ActuatorTop Roller Arm
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max600V
Operating Force Max5.6N
Product RangeE6 Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BZE6-2RN28 is a single-pole double-throw (SPDT) enclosed Limit Switch with one-way roller lever actuator and seal boot plunger. The MICRO SWITCH™ E6 side mount basic switch comes with zinc die-cast housing and standard (single-break) contact. It has a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side-mount switches.
- High capacity
- Seal boot plunger
- 5.94mm Pre-travel
- -32 to 71°C Operating temperature range
Applications
Industrial, Logistics
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Limit Switch Actuator
Top Roller Arm
Contact Current AC Max
15A
Operating Force Max
5.6N
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
E6 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Alternatives for BZE6-2RN28
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

