Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $107.690 |
| 10+ | $104.870 |
| 25+ | $102.450 |
| 50+ | $100.610 |
Price for:Each
Minimum: 5
Multiple: 1
$538.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZE6-2RNCopy
Newark Part No.04M8405
Product RangeE6 Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max600V
Operating Force Max6.7N
Product RangeE6 Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BZE6-2RN is a Micro Switch™ Enclosed Medium Duty Limit Switch, Side Mount, Top Plunger Actuator, 1NC/1NO-SPDT with standard contact Boot Seal. Lead washers are used to seal the mounting holes on side mount switches. It is installed with 8 screws.
- Momentary or maintained contact
- Side mount
- Cast zinc housing
- NEMA 1, 3, 4/IP66
- Pre-leaded or connector termination
Applications
Sensing & Instrumentation, Industrial, Logistics
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
15A
Operating Force Max
6.7N
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
E6 Series
Contact Voltage DC Max
250V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

