Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 10+ | $56.000 |
| 20+ | $54.040 |
| 50+ | $51.350 |
| 100+ | $49.710 |
Price for:Each
Minimum: 10
Multiple: 10
$560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZ-2RW82224-A2Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 87W9105 |
| Product Range | BZ Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 15A |
| Contact Voltage DC Nom | - |
| Product Range | BZ Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 1.67N |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 15A |
| Product Range | BZ Series |
| Operating Force Max | 1.67N |
| Microswitch Actuator | Roller Lever |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
