Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.790 |
| 250+ | $25.140 |
Price for:Each
Minimum: 200
Multiple: 50
$5,158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2RW8072-A2Copy
Newark Part No.92B2637
Product RangeBZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max1A
Contact Voltage DC Nom-
Product RangeBZ Series
Contact Voltage AC Nom125V
Operating Force Max0.7N
SVHCNo SVHC (07-Jul-2017)
Product Overview
BZ-2RW8072-A2 is a BZ series MICRO SWITCH™ premium large basic switch. It features precise operating characteristics and enhanced life. This premium, large snap-action switch offers precision operation and sensitive differential travel. It is often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions.
- Straight lever actuator
- SPDT contact configuration, screw terminal
- 1A maximum contact current
- 125VAC nominal contact voltage, operating force maximum is 0.7N
- Variants for extreme conditions, easy installation reduces overall costs
- Industry-leading temperature range for options up to 204°C and temperatures as low as -55°C
- International approvals: UL, CSA, ENEC listings
- Dependable performance -tested up to 20 million mechanical cycles
- MICRO SWITCH™ legacy and expertise - over 75 years of engineering excellence and experience
- Internal flat spring design delivers optimum performance and switch reliability
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
BZ Series
Operating Force Max
0.7N
Microswitch Actuator
Straight Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

