Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2RL-A2
Newark Part No.23F4284
Product RangeBZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeBZ Series
Contact Voltage AC Nom250V
Operating Force Max1.39N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BZ-2RL-A2 is a single-pole double-throw (SPDT) standard Basic Switch with flexible leaf actuator and screw termination. The MICRO SWITCH™ BZ series switch comes with general purpose phenolic housing and silver contact features precise operating characteristics and enhanced life. The engineered design is suitable for various application needs. Elongated mounting hole for easier, more accurate mounting.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- -55 to 85°C Operating temperature range
Applications
Industrial, Logistics, Clock & Timing, Test & Measurement, Medical, HVAC
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
BZ Series
Operating Force Max
1.39N
Microswitch Actuator
Leaf Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

