| Quantity | Price |
|---|---|
| 1+ | $1,512.390 |
| 5+ | $1,421.370 |
| 10+ | $1,379.350 |
| 25+ | $1,337.340 |
| 50+ | $1,274.330 |
Product Information
Product Overview
The BXA4L is a 2NC/2NO DPDT snap-action hazardous area Limit Switch with side rotary actuator. The MICRO SWITCH™ BX enclosure is sealed for protection against corrosion, water, dust and oil as defined in NEMA 1, 3, 4, 6 and 13 and IP67 as defined in IEC 529. The entire series BX complies with the European Directive on equipment and protective systems intended for use in potentially explosive atmospheres (94/9/EC) commonly referred to as the ATEX Directive. It is ideal for outdoor use or in adverse environments where a combination of explosion-proof plus sealing requirements are needed. To comply with explosion-proof requirements the BX has flame paths within the housing, which cool exploding gases below the ignition temperature before they reach explosive gases surrounding the housing. It is suitable for control valves and actuators, offshore drilling, grain elevators, petrochemical plants, chemical plants, waste treatment, paint booths, pulp and paper coating.
- Silver contact
- Aluminium housing
- Internal grounding screw
- 0.75"-14NPT Conduit
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Side Rotary
10A
0.45N
10A
No SVHC (07-Jul-2017)
DPST-NO, DPST-NC
600V
BX Series
250V
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

