Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoBX24A3K-1A
Newark Part No.74R0960
Product RangeBX2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,147.260 |
| 5+ | $3,978.850 |
| 10+ | $3,873.590 |
| 25+ | $3,747.270 |
| 50+ | $3,684.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4,147.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBX24A3K-1A
Newark Part No.74R0960
Product RangeBX2 Series
Technical Datasheet
Limit Switch ActuatorSide Rotary Roller
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max-
Product RangeBX2 Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary Roller
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
600V
Product Range
BX2 Series
Contact Voltage DC Max
250V
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
