Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $36.980 |
Price for:Each
Minimum: 200
Multiple: 200
$7,396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BE-2RV2-A4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 92B4471 |
| Product Range | BE Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 25A |
| Contact Voltage DC Nom | - |
| Product Range | BE Series |
| Contact Voltage AC Nom | 480V |
| Operating Force Max | 3.5ozf |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 25A |
| Product Range | BE Series |
| Operating Force Max | 3.5ozf |
| Microswitch Actuator | Roller Lever |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 480V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for BE-2RV2-A4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |

