Print Page
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.000 |
| 5+ | $31.840 |
| 10+ | $29.670 |
| 25+ | $28.630 |
| 50+ | $28.140 |
| 100+ | $27.200 |
| 10000+ | $24.310 |
Price for:Each
Minimum: 1
Multiple: 1
$34.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BE-2RB-A4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 23F5049 |
| Product Range | BE Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 25A |
| Contact Voltage DC Nom | - |
| Product Range | BE Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 22ozf |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The BE-2RB-A4 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a plunger actuator and screw terminations. The MICRO SWITCH™ BE series standard basic switch is used for simple or precision ON/OFF application needs and also end of limit, presence/absence and manual operator interface functions. Their engineered design is suitable for various application needs. Configured options with BE switch provides a wide variety of operating and interface characteristics.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Defence, Military & Aerospace, Agriculture, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 25A |
| Product Range | BE Series |
| Operating Force Max | 22ozf |
| Microswitch Actuator | Plunger |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |

