Print Page
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.420 |
| 5+ | $39.810 |
| 10+ | $37.640 |
| 25+ | $36.330 |
| 50+ | $35.710 |
| 100+ | $34.540 |
| 10000+ | $28.930 |
Price for:Each
Minimum: 1
Multiple: 1
$41.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BE-2RB-A2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 23F5048 |
| Product Range | BE Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 25A |
| Contact Voltage DC Nom | - |
| Product Range | BE Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 22ozf |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The BE series MICRO SWITCH™ Snap-action Switch for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Operating in extreme temperatures
- UL, CSA, ENEC and CE Certified
- Tight hysteresis/differential travel
- Variants for extreme conditions
- Enhanced performance
- Easy installation reduces overall cost
Applications
Communications & Networking, Agriculture, Medical, Test & Measurement, HVAC
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 25A |
| Product Range | BE Series |
| Operating Force Max | 22ozf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

