Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoBAF13CN18X1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.04M8339
Product RangeBAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $783.100 |
| 25+ | $755.620 |
| 50+ | $714.410 |
Price for:Each
Minimum: 10
Multiple: 10
$7,831.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBAF13CN18X1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.04M8339
Product RangeBAF Series
Technical Datasheet
Limit Switch ActuatorWobble Coil Spring
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max20A
Contact Voltage AC Max480V
Operating Force Max6.67N
Product RangeBAF Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BAF13CN18X1 is a 1NO/1NC SPDT medium-duty Limit Switch with wobble coil spring actuator. The elastomer boot on sealed actuator versions protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. It is suitable for special machinery, conveyors, overhead cranes and hoist.
- Cast aluminium housing with 3-hole mounting
- Cover seal and captive cover screws
- Grounding screw
Applications
Agriculture, Industrial
Technical Specifications
Limit Switch Actuator
Wobble Coil Spring
Contact Current AC Max
20A
Operating Force Max
6.67N
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
480V
Product Range
BAF Series
Contact Voltage DC Max
250V
Technical Docs (2)
Alternatives for BAF13CN18X1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
