30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $344.370 |
| 5+ | $333.640 |
| 10+ | $322.910 |
| 25+ | $322.890 |
Product Information
Product Overview
The BAF1-2RN18-RH is a single-pole double-throw (SPDT) medium-duty high capacity enclosed Limit Switch with a wobble coil spring lever actuator and screw terminations. The BAF1 series limit switch operates from any direction, except direct pull. Elastomer boot on sealed actuator versions protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated right when looking at the nameplate.
- Cast aluminium housing with 3-hole mounting
- Cover seal, captive cover screws
- Momentary or maintained contact
- Grounding screw
Applications
Industrial, Logistics, Agriculture
Technical Specifications
Wobble Coil Spring
20A
-
500mA
No SVHC (07-Jul-2017)
SPDT
480V
BAF Series
250V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate