Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBA-2RV22T
Newark Part No.23F5031
Product RangeBA Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom250V
Product RangeBA Series
Contact Voltage AC Nom480V
Operating Force Max6ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
BA Series
Operating Force Max
6ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
480V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

