Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $32.320 |
Price for:Each
Minimum: 200
Multiple: 50
$6,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBA-2RQ1
Newark Part No.23F5023
Product RangeBA Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max20A
Contact Voltage DC Nom250V
Product RangeBA Series
Contact Voltage AC Nom480V
Operating Force Max22ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BA series MICRO SWITCH™ Snap-action Switch for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Operating in extreme temperatures
- UL, CSA, ENEC and CE Certified
- Tight hysteresis/differential travel
- Variants for extreme conditions
- Enhanced performance
- Easy installation reduces overall cost
Applications
Communications & Networking, Agriculture, Medical, Test & Measurement, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
BA Series
Operating Force Max
22ozf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
480V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

