Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAWM43300VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13J4481
Product RangeAWM40000 Series
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $304.300 |
| 5+ | $287.820 |
| 10+ | $282.060 |
Price for:Each
Minimum: 1
Multiple: 1
$304.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM43300VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13J4481
Product RangeAWM40000 Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max1000cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min8V
Supply Voltage Max15V
Accuracy-
Sensor Output TypeVoltage
Media TypeNitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAWM40000 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
1000cc/min
Operating Pressure Max
-
Supply Voltage Max
15V
Sensor Output Type
Voltage
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-25°C
Product Range
AWM40000 Series
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
8V
Accuracy
-
Media Type
Nitrogen
Process Connection Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for AWM43300V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
