Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAWM3303V
Newark Part No.38B3677
Product RangeAWM3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $278.760 |
| 100+ | $265.130 |
Price for:Each
Minimum: 50
Multiple: 5
$13,938.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM3303V
Newark Part No.38B3677
Product RangeAWM3000 Series
Sensor TypeAirflow Sensor
Flow Rate Min-1l/min
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min8V
Supply Voltage Max15V
Accuracy-
Media TypeNitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAWM3000 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
1l/min
Operating Pressure Max
-
Supply Voltage Max
15V
Media Type
Nitrogen
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Flow Rate Min
-1l/min
Operating Pressure Min
-
Supply Voltage Min
8V
Accuracy
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-25°C
Product Range
AWM3000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate