Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAWM3200VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50F5277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $271.880 |
| 100+ | $258.580 |
Price for:Each
Minimum: 50
Multiple: 50
$13,594.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM3200VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50F5277
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min8V
Supply Voltage Max15V
Sensor Output TypeVoltage
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
8V
Sensor Output Type
Voltage
SVHC
No SVHC (07-Jul-2017)
Flow Rate Max
-
Supply Voltage Max
15V
Product Range
-
Technical Docs (2)
Alternatives for AWM3200V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
