Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.490 |
Price for:Each
Minimum: 5000
Multiple: 1000
$62,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAPS00A
Newark Part No.05N0304
Technical Datasheet
No. of Channels3Channels
Input Offset Voltage1V
Slew Rate Typ-
Gain Bandwidth Product5MHz
Supply Voltage Range12V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR-
Instrumentation Amplifier TypeGeneral Purpose
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate-
Bandwidth5MHz
Amplifier Case StyleSOIC
Amplifier Output-
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
-
Supply Voltage Range
12V
No. of Pins
8Pins
Instrumentation Amplifier Type
General Purpose
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
-
Amplifier Case Style
SOIC
Input Offset Voltage
1V
Gain Bandwidth Product
5MHz
IC Case / Package
SOIC
CMRR
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
No. of Amplifiers
1 Amplifier
Bandwidth
5MHz
Amplifier Output
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
