Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAP111BL,1D,2U,5B,6A
Newark Part No.55W8279
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,670.090 |
| 5+ | $3,519.850 |
| 10+ | $3,455.470 |
| 25+ | $3,391.080 |
| 50+ | $3,262.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3,670.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAP111BL,1D,2U,5B,6A
Newark Part No.55W8279
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max25psi
Voltage Rating10VDC
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Transducer Connection / TerminationBendix PTIH-10-6P Connector
Supply Current28.5mA
Supply Voltage Min-
Supply Voltage Max10V
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min30°F
Operating Temperature Max130°F
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
10VDC
Port Style
1/4" - 18 NPT
Supply Current
28.5mA
Supply Voltage Max
10V
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
130°F
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
25psi
Pressure Port Size
1/4"-18
Transducer Connection / Termination
Bendix PTIH-10-6P Connector
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Voltage
Operating Temperature Min
30°F
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate