Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML31EBA4AC
Newark Part No.16C7257
Product RangeAML31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $104.960 |
Price for:Each
Minimum: 100
Multiple: 100
$10,496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML31EBA4AC
Newark Part No.16C7257
Product RangeAML31 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeAML31 Series
Contact ConfigurationDPST-NO
Contact Current Max10A
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Contact Current AC Max10A
Contact Voltage VAC250V
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)19.1mm x 29mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPST-NO
Switch Operation
Momentary
Contact Current AC Max
10A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Product Range
AML31 Series
Contact Current Max
10A
Pushbutton Actuator Style
Rectangular
Contact Voltage VAC
250V
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
19.1mm x 29mm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
