Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML26GBF2AA01RGCopy
Newark Part No.22C8355
Product RangeAML26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.560 |
Price for:Each
Minimum: 100
Multiple: 100
$25,556.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML26GBF2AA01RGCopy
Newark Part No.22C8355
Product RangeAML26 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeAML26 Series
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
Panel Cutout Height29mm
Panel Cutout Width19mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
3A
Contact Current DC Max
2A
Panel Cutout Height
29mm
Panel Cutout Diameter
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
AML26 Series
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Panel Cutout Width
19mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
