Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAML25FBF2CA04RX
Newark Part No.85C6047
Product RangeAML25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $168.420 |
Price for:Each
Minimum: 100
Multiple: 100
$16,842.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML25FBF2CA04RX
Newark Part No.85C6047
Product RangeAML25 Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationIlluminated
Product RangeAML25 Series
Switch MountingPanel Mount
Contact Current Max3A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-On-On
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
AML25 Series
Contact Current Max
3A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
