Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML24GBA2AA01Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.23F4353
Product RangeAML24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 50+ | $89.340 |
Price for:Each
Minimum: 50
Multiple: 50
$4,467.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML24GBA2AA01Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.23F4353
Product RangeAML24 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeAML24 Series
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max2A
Contact Voltage VDC30V
Panel Cutout Height29mm
Panel Cutout Width19mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-None-On
Illumination
Illuminated
Actuator / Cap Colour
-
Contact Current Max
3A
Contact Voltage VAC
125V
Contact Current DC Max
2A
Panel Cutout Height
29mm
Panel Cutout Diameter
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
AML24 Series
Contact Current AC Max
3A
Contact Voltage AC Nom
125V
Contact Voltage VDC
30V
Panel Cutout Width
19mm
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
