Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML22CBE2ACCopy
Newark Part No.38B2746
Product RangeAML22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $128.950 |
Price for:Each
Minimum: 100
Multiple: 100
$12,895.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML22CBE2ACCopy
Newark Part No.38B2746
Product RangeAML22 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeAML22 Series
Contact Current Max3A
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Contact Voltage DC Nom24V
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
Switch MountingPanel Mount
Illumination ColorRed
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)19.1mm x 19.1mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AML22 series electronic control SPDT square Pushbutton Switch with standard bezel.
- Identical to AML21 switches except furnished with high efficiency LED display
- Rectangular LEDs are flush with button surface, providing wide angle indication
- Optional diode protection for LED
- LED circuit independent of switch circuit
- UL recognized
- CSA certified
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Current Max
3A
Switch Operation
Momentary
Contact Voltage DC Nom
24V
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Illumination Color
Red
Panel Cutout (H x W)
19.1mm x 19.1mm
Product Range
AML22 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
3A
Contact Current DC Max
2A
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
