Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAML21GBA2AD
Newark Part No.23F4345
Product RangeAML21 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 50+ | $73.410 |
| 100+ | $69.410 |
Price for:Each
Minimum: 50
Multiple: 1
$3,670.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21GBA2AD
Newark Part No.23F4345
Product RangeAML21 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeAML21 Series
Contact Current Max2A
Contact ConfigurationDPDT
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage DC Nom24V
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)19.1mm x 29mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AML21 series electronic control SPDT square Pushbutton Switch with standard bezel.
- 1, 2 or 4 poles
- Silver or gold contacts
- Full guard bezel option
- Momentary or 2-level alternate action (push-on, push-off)
- UL recognized
- CSA certified
- Lamp circuit independent of switch circuit
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Current Max
2A
Switch Operation
On-Off
Actuator / Cap Colour
-
Contact Voltage DC Nom
24V
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (07-Jul-2017)
Product Range
AML21 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
3A
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
19.1mm x 29mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate