Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML21FBA2ACCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.23F4418
Product RangeAML21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 50+ | $68.430 |
Price for:Each
Minimum: 50
Multiple: 25
$3,421.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21FBA2ACCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.23F4418
Product RangeAML21 Series
Technical Datasheet
Product RangeAML21 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationMomentary
Contact Current Max2A
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage DC Nom24V
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination Color-
Panel Cutout (H x W)19.1mm x 29mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AML21 series electronic control SPDT square Pushbutton Switch with standard bezel.
- 1, 2 or 4 poles
- Silver or gold contacts
- Full guard bezel option
- Momentary or 2-level alternate action (push-on, push-off)
- UL recognized
- CSA certified
- Lamp circuit independent of switch circuit
Applications
Industrial
Technical Specifications
Product Range
AML21 Series
Panel Cutout Diameter
-
Switch Operation
Momentary
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
3A
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (07-Jul-2017)
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Contact Current Max
2A
Actuator / Cap Colour
-
Contact Voltage DC Nom
24V
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
19.1mm x 29mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
