Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML21EBA2BACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.23F4336
Product RangeAML21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $52.330 |
Price for:Each
Minimum: 50
Multiple: 50
$2,616.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21EBA2BACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.23F4336
Product RangeAML21 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeAML21 Series
Contact Voltage AC Nom125V
Contact ConfigurationSPDT
Contact Voltage DC Nom125V
Switch OperationMomentary
Contact Current Max100mA
Pushbutton Actuator StyleRectangular
Contact Current AC Max100mA
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC125V
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)19.1mm x 29mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AML21 series electronic control SPDT square Pushbutton Switch with standard bezel.
- 1, 2 or 4 poles
- Silver or gold contacts
- Full guard bezel option
- Momentary or 2-level alternate action (push-on, push-off)
- UL recognized
- CSA certified
- Lamp circuit independent of switch circuit
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
125V
Contact Current Max
100mA
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Product Range
AML21 Series
Contact Configuration
SPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Rectangular
Contact Voltage VAC
125V
Contact Voltage VDC
125V
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
19.1mm x 29mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
